- Home ›
- All Products›
- 1353220000
1353220000
Weidmuller
Connector Pluggable Terminal Block Plug 9 Position 5.08mm Screw Straight Cable Mount 27A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 9 Position 5.08mm Screw Straight Cable Mount 27A Box
Search Keywords: 1353220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1353220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$16.72
24
$15.15
48
$14.47
72
$14.05
120
$13.28
264
$12.93
504 +
$12.74
Click for Quote
Log in
to unlock special pricing