- Home ›
- All Products›
- 1350500020
1350500020
Weidmuller
Cable Assembly PVC LiYCY 2m 37 Position D-Subminiature to 37 Position Ferrule Receptacle-37Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 2m 37 Position D-Subminiature to 37 Position Ferrule Receptacle-37Pin
Search Keywords: 1350500020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1350500020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$155.27
5
$143.69
10
$137.53
15
$131.88
25
$129.90
50 +
$127.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments