- Home ›
- All Products›
- 1349840030
1349840030
Weidmuller
Cable Assembly PVC LiYY 3m 34 Position Ribbon Connector to 34 Position Ferrule Receptacle-34Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 3m 34 Position Ribbon Connector to 34 Position Ferrule Receptacle-34Pin
Search Keywords: 1349840030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349840030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$119.10
5
$110.21
10
$107.01
15
$101.15
25
$99.63
50 +
$98.14
Click for Quote
Log in
to unlock special pricing