- Home ›
- All Products›
- 1349800050
1349800050
Weidmuller
Cable Assembly PVC LiYCY 5m 25 Position D-Subminiature to 25 Position D-Subminiature Plug-Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 5m 25 Position D-Subminiature to 25 Position D-Subminiature Plug-Plug
Search Keywords: 1349800050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349800050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$153.73
3
$151.42
5
$149.15
10 +
$146.91
Click for Quote
Log in
to unlock special pricing