- Home ›
- All Products›
- 1349770030
1349770030
Weidmuller
Cable Assembly 16 Position Wire to Board LiYY PVC 0.14mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 16 Position Wire to Board LiYY PVC 0.14mm2 3m
Search Keywords: 1349770030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349770030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$81.10
5
$72.37
10
$70.21
25
$64.44
50
$63.47
100
$62.52
250 +
$60.31
Click for Quote
Log in
to unlock special pricing