- Home ›
- All Products›
- 1349750050
1349750050
Weidmuller
Cable Assembly PVC LiYCY 5m 9 Position D-Subminiature to 9 Position D-Subminiature Plug-Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 5m 9 Position D-Subminiature to 9 Position D-Subminiature Plug-Plug
Search Keywords: 1349750050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349750050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$128.73
5
$119.12
10
$114.01
15
$109.33
25
$107.69
50 +
$106.07
Click for Quote
Log in
to unlock special pricing