- Home ›
- All Products›
- 1349730030
1349730030
Weidmuller
Cable Assembly - 10 Position - Wire to Board - LiYY - PVC - 0.14mm2 - 3m Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly - 10 Position - Wire to Board - LiYY - PVC - 0.14mm2 - 3m Length.
Search Keywords: 1349730030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1349730030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$42.42
5
$39.97
10
$39.37
25
$38.53
50
$37.76
100
$37.19
250 +
$36.63
Click for Quote
Log in
to unlock special pricing