- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Industrial Networking ›
- 1345250000
1345250000
Weidmuller
Ethernet Router 10Mbps/100Mbps/1000Mbps 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ethernet Router 10Mbps/100Mbps/1000Mbps 24VDC
Search Keywords: 1345250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1345250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Ethernet Router
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,690.901
2 +
$1,650.157
Click for Quote
Log in
to unlock special pricing