- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1341630000
1341630000
Weidmuller
Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White
Search Keywords: 1341630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1341630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1710
2,500
$0.1347
5,000
$0.1288
7,500
$0.1269
25,000
$0.1218
50,000
$0.1170
100,000
$0.1152
150,000 +
$0.1135
Click for Quote
Log in
to unlock special pricing