- Home ›
- All Products›
- 1339580000
1339580000
Weidmuller
Insert Terminal Marker 6.3mm x 27mm Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert Terminal Marker 6.3mm x 27mm Yellow
Search Keywords: 1339580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1339580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$114.18
5
$105.66
10
$102.59
15
$96.97
25
$95.52
50 +
$94.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments