- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 133826
133826
Weidmuller
Conn Thermocouple Terminal Blocks 4 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Thermocouple Terminal Blocks 4 POS Screw ST Panel Mount
Search Keywords: 133826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:133826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermocouple Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$13.67
30
$12.65
50
$12.46
100
$12.11
250
$11.61
500
$11.30
1,000 +
$11.13
Click for Quote
Log in
to unlock special pricing