- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1336280000
1336280000
Weidmuller
Pluggable Terminal Block Plug 12 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1336280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1336280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.20
24
$10.15
48
$9.69
72
$9.55
120
$9.28
264
$8.90
504 +
$8.66
Click for Quote
Log in
to unlock special pricing