- Home ›
- All Products›
- 1336050000
1336050000
Weidmuller
Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1336050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1336050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
72
$3.06
144
$2.93
288
$2.84
504
$2.80
1,008
$2.69
2,520
$2.61
5,040
$2.55
7,560 +
$2.51
Click for Quote
Log in
to unlock special pricing