- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1335900000
1335900000
Weidmuller
Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1335900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1335900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.98
42
$6.48
84
$6.19
126
$6.01
252
$5.69
504
$5.60
1,008
$5.52
2,520 +
$5.32
Click for Quote
Log in
to unlock special pricing