- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1335700000
1335700000
Weidmuller
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1335700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1335700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$5.34
42
$4.78
84
$4.67
126
$4.60
252
$4.53
504
$4.46
1,008
$4.40
2,520 +
$4.33
Click for Quote
Log in
to unlock special pricing