- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1335570000
1335570000
Weidmuller
Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1335570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1335570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.99
120
$2.43
360
$2.26
600
$2.22
1,080
$2.13
2,520
$2.07
5,040
$2.02
7,560 +
$1.99
Click for Quote
Log in
to unlock special pricing