- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1331480000
Weidmuller
1331480000
PC Board Terminal Block Header 6 Position 5.08mm Straight Through Hole Orange Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1331480000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |