- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1331100000
1331100000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1331100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1331100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
90
$1.808
180
$1.666
540
$1.385
1,080
$1.323
2,520
$1.295
5,040
$1.267
7,560
$1.261
10,080 +
$1.254
Click for Quote
Log in
to unlock special pricing