- Home ›
- All Products›
- 1331010000
1331010000
Weidmuller
PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Orange Box
Search Keywords: 1331010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1331010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$2.69
80
$2.61
280
$2.49
520
$2.39
1,000
$2.29
2,520
$2.23
5,000
$2.17
7,520 +
$2.14
Click for Quote
Log in
to unlock special pricing