- Home ›
- All Products›
- 1330910000
1330910000
Weidmuller
Conn Terminal Block 20 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 20 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1330910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$8.70
30
$8.43
60
$8.05
105
$7.82
255
$7.39
510
$7.20
1,005 +
$7.09
Click for Quote
Log in
to unlock special pricing