- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1330720000
1330720000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
Search Keywords: 1330720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
90
$1.31
180
$1.26
540
$1.21
1,080
$1.16
2,520
$1.11
5,040
$1.08
7,560
$1.06
10,080 +
$1.05
Click for Quote
Log in
to unlock special pricing