- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1330470000
1330470000
Weidmuller
PC Board Terminal Block Header 5 Position 5mm Straight Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Header 5 Position 5mm Straight Through Hole Orange Box
Search Keywords: 1330470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
78
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.145
78
$1.950
110
$1.870
275
$1.780
550
$1.700
1,045
$1.630
2,530
$1.540
5,005
$1.470
7,535 +
$1.420
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments