- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1330190000
1330190000
Weidmuller
Wire to Board Terminal Block - 3 Position - 5.00mm Pitch - Vertical - 20A - 300V - 12 to 24AWG - Screwless - Leg Spring -Push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire to Board Terminal Block - 3 Position - 5.00mm Pitch - Vertical - 20A - 300V - 12 to 24AWG - Screwless - Leg Spring -Push-In Spring -Through Hole.
Search Keywords: 1330190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1330190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,208
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
90
Order Increment:
90
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
90
$1.65
180
$1.60
540
$1.36
1,080
$1.23
2,520
$1.21
5,040 +
$1.20
Click for Quote
Log in
to unlock special pricing