- Home ›
- All Products›
- 1324100000
1324100000
Weidmuller
Shrouded Connector Right Angle 4 Position 5.08mm Pitch Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrouded Connector Right Angle 4 Position 5.08mm Pitch Orange
Search Keywords: 1324100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1324100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
19
$20.61
38
$15.45
57
$14.42
75 +
$14.14
Click for Quote
Log in
to unlock special pricing