- Home ›
- All Products›
- 1323660000
1323660000
Weidmuller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, orange, 1323660000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, orange, 1323660000
Search Keywords: 1323660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1323660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$8.81
25
$7.99
50
$7.63
100
$7.41
250
$7.00
500
$6.81
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing