- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1323440000
1323440000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 24 x 9 mm, max. bundle ˜ 40 mm, white, 1323440000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyamide cable maker, inscribable, (W x H) 24 x 9 mm, max. bundle ˜ 40 mm, white, 1323440000
Search Keywords: 1323440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1323440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
120
$0.7058
360
$0.5734
1,080
$0.5478
2,520
$0.5169
5,040
$0.5027
7,560
$0.4893
10,080
$0.4820
15,000 +
$0.4748
Click for Quote
Log in
to unlock special pricing