- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1319280000
1319280000
Weidmuller
Active Screw Terminal RoHS Compliant DIN Rail Safety Relay 840mW 55ms -25C~55C 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Active Screw Terminal RoHS Compliant DIN Rail Safety Relay 840mW 55ms -25C~55C 24VDC
Search Keywords: 1319280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1319280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
35
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$197.47
3
$193.62
5
$193.14
10 +
$166.90
Click for Quote
Log in
to unlock special pricing