- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1318061203
Weidmuller
1318061203
Connector Accessories Connector Marker Polyamide White
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Connector Accessories Connector Marker Polyamide White
Search Keywords: 1318061203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1318061203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1318061203 RoHS compliant?
Yes, 1318061203 is RoHS compliant.
What is the lead time for 1318061203?
The standard lead time for 1318061203 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$2.916
20
$2.770
40
$2.632
80 +
$2.500
Click for Quote
Log in
to unlock special pricing