- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1318061202
1318061202
Weidmuller
Connector Accessories Connector Marker Polyamide White
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyamide White
Search Keywords: 1318061202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1318061202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.0581
2,500
$0.0511
5,000
$0.0504
7,500
$0.0496
25,000
$0.0487
50,000
$0.0479
100,000
$0.0472
150,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing