- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1313600000
Weidmuller
1313600000
Busbar - Copper - Punched - 15mm x 2mm - 2m long
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Busbar - Copper - Punched - 15mm x 2mm - 2m long
Search Keywords: 1313600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1313600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74071000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 1313600000 RoHS compliant?
Yes, 1313600000 is RoHS compliant.
What is the lead time for 1313600000?
The standard lead time for 1313600000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
180
can ship
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$69.92
5
$65.38
20
$46.27
40
$46.16
60
$46.04
100
$45.93
260 +
$45.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT