help desk software
Image is representational - see mfr. specs

1313320010

Weidmuller

Module DC-DC 1-OUT 24V 10A 250W 9-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 24V 10A 250W 9-Pin
Search Keywords: 1313320010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1313320010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1313320010
  • Input Voltage:
    31.2 V
  • Dimension:
    150 x 60 x 130 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$297.254
3
$277.437
5 +
$270.231
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments