- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1312700000
Weidmuller
1312700000
Conn Jumper 4 POS Screw ST
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Jumper 4 POS Screw ST
Search Keywords: 1312700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1312700000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1312700000 RoHS compliant?
No, 1312700000 is not RoHS compliant.
What is the lead time for 1312700000?
The standard lead time for 1312700000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$4.26
100
$4.07
250
$3.95
500
$3.73
1,000
$3.63
2,500
$3.54
5,000
$3.49
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing