- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1312600000
1312600000
Weidmuller
Conn Jumper 3 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 3 POS Screw ST
Search Keywords: 1312600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1312600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
200
can ship
Stock lot only:
29
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2.629
50
$2.390
100
$2.350
250
$2.280
500
$2.230
1,000
$2.190
2,500 +
$2.120
Click for Quote
Log in
to unlock special pricing