- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1312500000
1312500000
Weidmuller
Conn Jumper 2 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS Screw ST
Search Keywords: 1312500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1312500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Buy all 43 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
200
can ship
Stock lot only:
43
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.826
50
$1.660
100
$1.620
250
$1.580
500
$1.550
1,000
$1.520
2,500
$1.470
5,000 +
$1.440
Click for Quote
Log in
to unlock special pricing