- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1312160010
Weidmuller
1312160010
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray
Search Keywords: 1312160010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1312160010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1312160010 RoHS compliant?
Yes, 1312160010 is RoHS compliant.
What is the lead time for 1312160010?
The standard lead time for 1312160010 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
50
$8.19
100
$7.96
250
$7.52
500
$7.32
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing