- Home ›
- All Products›
- 1310450000
1310450000
Weidmuller
Klippon Essential Box Industrial Mounting Plate 1.5mm x 429mm x 429mm Sheet Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Klippon Essential Box Industrial Mounting Plate 1.5mm x 429mm x 429mm Sheet Steel Silver
Search Keywords: 1310450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1310450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$121.32
5
$112.27
10
$107.46
15
$103.04
25
$101.50
50 +
$99.97
Click for Quote
Log in
to unlock special pricing