- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1304040000
1304040000
Weidmuller
Safety switching device, 1 Form A (N/O), 5 A, 30 V (DC), 250 V (AC), 1304040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety switching device, 1 Form A (N/O), 5 A, 30 V (DC), 250 V (AC), 1304040000
Search Keywords: 1304040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1304040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$182.69
3
$179.95
5
$177.25
10 +
$174.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments