- Home ›
- All Products›
- 1303510000
1303510000
Weidmuller
Weidmüller PV-STICK- VPE200 Series, Socket, Plug-In Solar Connector, Cable CSA, 4mm², Rated At 30A, 1.5 kV dc 1303
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmüller PV-STICK- VPE200 Series, Socket, Plug-In Solar Connector, Cable CSA, 4mm², Rated At 30A, 1.5 kV dc 1303
Search Keywords: 1303510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1303510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85359000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$6.69
10
$6.62
25
$5.24
50
$4.58
100
$4.28
150
$4.15
200 +
$4.11
Click for Quote
Log in
to unlock special pricing