130336
Weidmuller
Conn Terminal Block 2 POS Screw Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS Screw Cable Mount
Search Keywords: 130336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:130336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.61
100
$3.53
300
$3.46
500
$3.39
1,000
$3.34
2,500
$3.29
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments