- Home ›
- All Products›
- 1292621000
1292621000
Weidmuller
Cable Assembly 3 Position M12 Circular Receptacle PUR 0.34mm2 10m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M12 Circular Receptacle PUR 0.34mm2 10m
Search Keywords: 1292621000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1292621000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$22.66
10
$20.22
25
$19.61
50
$19.04
100
$18.00
250
$17.52
500 +
$17.26
Click for Quote
Log in
to unlock special pricing