- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1290610000
1290610000
Weidmuller
Connector Wire to Board Male Header 6 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 6 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1290610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1290610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.10
102
$2.52
306
$2.41
510
$2.31
1,020
$2.21
2,550
$2.15
5,100
$2.10
7,548 +
$2.06
Click for Quote
Log in
to unlock special pricing