- Home ›
- All Products›
- 1290290000
1290290000
Weidmuller
Connector Wire to Board Male Header 18 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 18 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1290290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1290290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$7.41
48
$6.02
96
$5.75
144
$5.58
288
$5.28
528
$5.20
1,008
$5.12
2,544 +
$5.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments