- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1290220000
1290220000
Weidmuller
Connector Wire to Board Male Header 4 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 4 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1290220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1290220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$2.39
132
$1.94
264
$1.85
528
$1.80
1,056
$1.70
2,508
$1.65
5,016
$1.61
7,524 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments