- Home ›
- All Products›
- 1290190000
1290190000
Weidmuller
Connector Wire to Board Male Header 34 Position 3.50mm Straight Solder Through Hole Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 34 Position 3.50mm Straight Solder Through Hole Black
Search Keywords: 1290190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1290190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$10.61
30
$9.62
60
$9.19
120
$8.92
270
$8.43
510
$8.21
1,020 +
$8.09
Click for Quote
Log in
to unlock special pricing