- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1289620000
1289620000
Weidmuller
Conn Wire to Board HDR 36 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 36 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1289620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1289620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:1503584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$12.43
24
$11.26
48
$10.76
72
$10.45
120
$10.29
264
$9.88
504 +
$9.61
Click for Quote
Log in
to unlock special pricing