- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1289530000
1289530000
Weidmuller
Terminal Block Header - Male Pins - 20 Position - Shrouded (4 Side) - 0.138" (3.50mm) Pitch - 90° - Right Angle - Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Header - Male Pins - 20 Position - Shrouded (4 Side) - 0.138" (3.50mm) Pitch - 90° - Right Angle - Through Hole.
Search Keywords: 1289530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1289530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.12
42
$6.60
84
$6.31
126
$6.12
252
$5.79
504
$5.70
1,008
$5.61
2,520 +
$5.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments