- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1289000000
1289000000
Weidmuller
Conn Power F 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Search Keywords: 1289000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1289000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.39
100
$6.19
250
$5.68
500
$5.60
1,000
$5.52
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing