- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 1286590000
Weidmuller
1286590000
Ethernet Switch 16-Port 100Mbps
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ethernet Switch 16-Port 100Mbps
Search Keywords: 1286590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1286590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:105 x 80.5 x 135 mm
Product Guides
+
Frequently Asked Questions
Is 1286590000 RoHS compliant?
Yes, 1286590000 is RoHS compliant.
What is the lead time for 1286590000?
The standard lead time for 1286590000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1,067.55
3
$1,052.93
5 +
$1,024.85
Click for Quote
Log in
to unlock special pricing