- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 1286540000
Weidmuller
1286540000
Ethernet Switch 5-Port 100Mbps
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1286540000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85176200 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 70 x 30 x 115 mm |