- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 128566
128566
Weidmuller
Conn Thermocouple Terminal Blocks 4 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Thermocouple Terminal Blocks 4 POS Screw ST Panel Mount
Search Keywords: 128566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:128566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermocouple Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$29.26
5
$27.37
30
$24.59
50
$24.22
100
$23.25
250
$22.63
500 +
$22.29
Click for Quote
Log in
to unlock special pricing